8-1393485-7 | TE Connectivity

D-Sub socket, 9 pole, standard, equipped, straight, IDC connection, 8-1393485-7

Order No.: 52F4402
EAN: 4099889805833
MPN:
8-1393485-7
V42254-A5232-B209
8-1393485-7 TE Connectivity D-Sub Connectors
Image may differ

Insulation displacement connectors series Sub-D DIN 41652, type TE Connectivity/AMP ..-139.

For ribbon cables with 1.27 mm grid; Test voltage: contact/contact 780 VRMS, contact/ground 1200 VRMS. Operating current at +20 °C: 2.0 A. Air gaps and creepage distances: contact/ground 2.2 mm, contact/contact 0.7 mm, for 0.09 to 0.14 mm² stranded wire conductor cross-sections (AWG 26/AWG 28) or solid wire 0.25 to 0.34 mm² (AWG 28/AWG 30). Dimension H: 9-pole/18.6 mm, 15-pole/26.9 mm, 25-pole/40.6 mm, 37-pole/57.1 mm. The other electrical and mechanical values correspond with the specifications at the beginning of the series.

Sub-D female cable connectors, straight, with 4-40 UNC thread, type ..-139.

Insulated displacement terminals, for ribbon cable and single cables.

Type: 8-1393485-7, 9-pole

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection IDC connection
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes