7-1589472-1 | TE Connectivity

D-Sub plug, 51 pole, crimp connection, 7-1589472-1

Order No.: 72P1066
EAN: 4099891360566
MPN:
7-1589472-1
7-1589472-1 TE Connectivity D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
537.9752 € *
Available in 12 Days: 30 pcs. - if ordered today
Total Price:
537.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
537.9752 €

D-Sub connector, 7-1589472-1, TE Connectivity

Dualobe, 2 row, LCP, 51 position, Plug, 30 AWG 7 strand, Color coded PTFE wire, 1.0 captive jackscrews.

Technical specifications
Filter Property Value
Pin number 51 pole
Version pin header
Contact connection crimp connection
Grid 0.64 mm
Attachment (rear panel) cable assembly
Logistics
Property Value
Customs tariff number 85444290
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes