7-1589455-3 | TE Connectivity
D-Sub plug, 9 pole, crimp connection, 7-1589455-3
Order No.: 72P1065
EAN: 4099891360368
MPN:
7-1589455-3
Unit Price (€ / pc.)
582.2432 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
582.24 € *
Price list
Quantity
Price per unit*
1 pcs.
582.2432 €
2 pcs.
547.4952 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 7-1589455-3, TE Connectivity
Dualobe, 1 row, Metal, 9 position, Plug, 30 AWG 7 strand, PTFE wire, Color coded per MIL-STD-681, System 1 (10 recurring solid colors), 1.0 captive jackscrews.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Attachment (rear panel) | cable assembly | |
| Contact connection | crimp connection | |
| Version | pin header | |
| Grid | 0.64 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |