4-1393479-0 | TE Connectivity
D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 4-1393479-0
No longer available from manufacturer
Sub-D connector DIN 41652, type TE Connectivity/AMP SBM 383.
Interface connector for IT systems. Compatible with all standard plug systems series Sub-D systems and compliant with DIN 41652; Test voltage: contact/contact 1000 VRMS, contact/ground 1500 VRMS. Operating current at +20 °C: solder lugs 5.0 A, straight solder lugs 5.0 A, angled solder pins with plastic/metal angle 3.5/3.3 A. Air gap and creepage distances: contact/contact 1.0 mm, contact/ground 2.2 mm. However, for solder pin with metal angle: contact/ground 2.0 mm. Contact resistance: max. 10 mohm. Insulation resistance: min. 50 Gohm. Operating temperatures: –55 to +125 °C. Isolator: thermoplastic, pebble gray, RAL 7032, self-extinguishing to UL. Metal protective collar: steel, nickel-plated, tinned. The connectors are available with or without grounding fingers. solder pins: length 4.0 mm for 1.0 mm holes. Pin and spring contacts: copper alloy, punched or rolled, gold-plated over nickel. Tinned terminals. Performance class: 2/min. 400 insertion/removal cycles, max. connector length (dimension A): 9-pole 31.2 mm, 15-pole 39.5 mm, 25-pole 53.4 mm, 37-pole 69.7 mm, 50-pole 67.3 mm. Fastening hole pitch (dimension C): 9-pole 25 mm, 15-pole 33.3 mm, 25-pole 47 mm, 37-pole 63.5 mm, 50-pole 61.1 mm. Width (dimension E): max. 12.9 mm (50-pole 15.8 mm). Certified by IEC publication 68 and DIN 41640, IEC publication 512 and DIN 41652, IEC publication 807-2 and MiL-C-24308.
Sub-D PCB female connectors, angled, with metal bracket of 7.3 mm height, fastening clips and 4-40 UNC thread, type ..-139.
For PCB mounting. With solder pins.
Technical attributes (type, number of poles): 4-1393479-0, 25-pole, grid 2.76 x 2.54 mm
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | metal bracket with PCB locking |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |