2334100-1 | TE Connectivity
D-Sub plug, 9 pole, straight, crimp connection, 2334100-1
Order No.: 52F4011
MPN:
2334100-1
D-SUB CRIMP MALE 9 POS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7235 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
6.2475 €
25 pcs.
5.8310 €
50 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 2334100-1, TE Connectivity
9 Position D-Shaped Connector, Plug, Cable-to-Cable, Panel Mount, Shell Size 1, Wire & Cable, Signal, Rail D-Sub Backshells.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Cable Outlet | straight | |
| Contact connection | crimp connection | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |