2334099-1 | TE Connectivity
D-Sub socket, 9 pole, straight, crimp connection, 2334099-1
Order No.: 52F4009
MPN:
2334099-1
D-SUB CRIMP FEMALE 9 POS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.5450 €
50 pcs.
6.1285 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 2334099-1, TE Connectivity
9 Position D-Shaped Connector, Receptacle, Cable-to-Cable, Panel Mount, Shell Size 1, Wire & Cable, Signal, Rail D-Sub Backshells.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Cable Outlet | straight | |
| Contact connection | crimp connection | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |