2301842-1 | TE Connectivity

D-Sub socket, 37 pole, standard, straight, solder pin, 2301842-1

Order No.: 71P6411
EAN: 4099891341411
MPN:
2301842-1
2301842-1 TE Connectivity D-Sub Connectors Image 1
2301842-1 TE Connectivity D-Sub Connectors Image 2
2301842-1 TE Connectivity D-Sub Connectors Image 3
2301842-1 TE Connectivity D-Sub Connectors Image 4
2301842-1 TE Connectivity D-Sub Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
19,099.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
3.8199 €

D-Sub connector, 2301842-1, TE Connectivity

PCB D-Sub connector, Receptacle, Wire-to-Board, 37 Position, 2.77 mm Centerline, 2 Row, 4 Connector shell size, Round, High profile.

Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Assembly straight
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes