2041127-1 | TE Connectivity
D-Sub socket, 15 pole, high density, angled, solder pin, 2041127-1
Order No.: 71P4516
EAN: 4099891269142
MPN:
2041127-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 12 Days: 45,963 pcs. - if ordered today
Total Price:
229.08 € *
Price list
Quantity
Price per unit*
250 pcs.
0.9163 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 2041127-1, TE Connectivity
D-SUB Receptacle, Cable-to-Board, 15 position, Full metal shell, Right angle, Black, Through Hole - Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Assembly | angled | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |