2-2232304-1 | TE Connectivity

D-Sub socket, 20 pole, straight, solder pin, 2-2232304-1

Order No.: 71P5857
EAN: 4099891340148
MPN:
2-2232304-1
2-2232304-1 TE Connectivity D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Available in 12 Days: 1,020 pcs. - if ordered today
Total Price:
215.99 € *
Price list
Quantity
Price per unit*
50 pcs.
4.3197 €
150 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 20 pole
Version socket header
Contact connection solder pin
Grid 1.27 mm
Assembly straight
Type of locking threaded insert
Performance level 1
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes