2-1589946-9 | TE Connectivity
D-Sub connector, 2-1589946-9
Order No.: 71P4975
EAN: 4099891326937
MPN:
2-1589946-9
Unit Price (€ / pc.)
691.4495 € *
Available in 5 Days: 1 pcs. - if ordered today
Plug assembly, 2-1589946-9, TE Connectivity
Dualobe, 2 row, metal, 15 position, plug, 30 AWG 7 strand, Color coded PTFE wire, 1 meter, 1.2 captive jackscrews.
Technical specifications
Filter | Property | Value |
---|---|---|
Grid | 0.64 mm | |
Attachment (rear panel) | cable assembly | |
Version | pin header | |
Pin number | 15 pole |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |