2-1589476-1 | TE Connectivity
D-Sub socket, 25 pole, standard, wire connection, 2-1589476-1
Order No.: 71P4974
EAN: 4099891326920
MPN:
2-1589476-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
355.9528 € *
Available in 12 Days: 16 pcs. - if ordered today
Receptacle, 2-1589476-1, TE Connectivity
Dualobe, 2 row, LCP, 25 position, receptacle, 30 AWG 7 strand, Color coded PTFE wire, thread for 1.0 jackscrews.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | wire connection | |
| Grid | 0.64 mm | |
| Pole image | standard | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |