2-1589455-8 | TE Connectivity
D-Sub plug, 15 pole, crimp connection, 2-1589455-8
Order No.: 71P4972
EAN: 4099891326913
MPN:
2-1589455-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.5267 € *
Available in 12 Days: 15 pcs. - if ordered today
Plug assembly, 2-1589455-8, TE Connectivity
Dualobe, 1 row, LCP, 15 position, plug, 30 AWG 7 strand, Color coded PTFE wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 0.64 mm | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |