2-1589449-8 | TE Connectivity
D-Sub connector, 2-1589449-8
Order No.: 71P4970
MPN:
2-1589449-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.2911 € *
Available in 12 Days: 5 pcs. - if ordered today
Receptacle, 2-1589449-8, TE Connectivity
Unshrouded, 1 row, strip, 9 position, receptacle, 30AWG 7 strand, Color coded PTFE wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Grid | 0.64 mm | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |