2-1589448-0 | TE Connectivity

D-Sub plug, 9 pole, wire-wrap, 2-1589448-0

Order No.: 71P4969
EAN: 4099891326906
MPN:
2-1589448-0
2-1589448-0 TE Connectivity D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.3812 € *
Available in 12 Days: 222 pcs. - if ordered today
Total Price:
236.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
118.3812 €

Plug assembly, 2-1589448-0, TE Connectivity

Unshrouded, 1 row, strip, 9 position, plug, 30 AWG 7 strand, Color coded PTFE wire, guide post position 1.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection wire-wrap
Grid 0.64 mm
Attachment (rear panel) cable assembly
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes