1925226-9 | TE Connectivity

D-Sub socket, 37 pole, standard, straight, 1925226-9

Order No.: 71P3856
EAN: 4099891269128
MPN:
1925226-9
1925226-9 TE Connectivity D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
762.5639 € *
Available in 12 Days: 38 pcs. - if ordered today
Total Price:
762.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
762.5639 €

Nanonics connector, 1925226-9, TE Connectivity

Nanominiature D connector, Receptacle, Wire-to-Wire, 37 Position, 0.64 mm Centerline, Wire & Cable.

Applications

  • Aerospace and Defense
  • Test and Measurement
  • Marine, Oil, and Gas
  • Commercial Air
Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Grid 0.64 mm
Pole image standard
Assembly straight
Attachment (rear panel) cable assembly
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes