1757841-4 | TE Connectivity
D-Sub plug, 37 pole, standard, angled, solder pin, 1757841-4
Order No.: 71P3366
EAN: 4099891269081
MPN:
1757841-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.4873 € *
Available in 12 Days: 47 pcs. - if ordered today
Total Price:
245.95 € *
Price list
Quantity
Price per unit*
4 pcs.
61.4873 €
8 pcs.
60.3568 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 1757841-4, TE Connectivity
Box mount D-Sub connector, Plug, Post diameter 1.02 mm, Right angle, Cable-to-Board, 37 Position, size 4, Pin, size 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |