1757837-1 | TE Connectivity
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 1757837-1
Order No.: 34P1407
EAN: 4099889782639
MPN:
1757837-1
As a private customer, you can buy this item as soon as we have it back in stock.
D-Sub plug, 1757837-1, TE
Box Mount D-Sub Connector, Plug, Post Diameter 0.76 mm, Right angle, Cable-to-Board, 9 Position, Size 1, Pin, Size 20.
Features
- Unsealable
- Contact base material: Beryllium copper, brass
- Shell material: Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | through hole | |
| Attachment (rear panel) | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |