1757835-3 | TE Connectivity

D-Sub plug, 25 pole, standard, angled, solder pin, 1757835-3

Order No.: 71P3364
EAN: 4099891269067
MPN:
1757835-3
1757835-3 TE Connectivity D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
179.7733 € *
Available in 12 Days: 38 pcs. - if ordered today
Total Price:
179.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
179.7733 €

D-Sub connector, 1757835-3, TE Connectivity

Box mount D-Sub connector, Plug, Post diameter 0.76 mm, Right angle, Cable-to-Board, 25 Position, size 3, Pin, size 20.

Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Assembly angled
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes