1757830-5 | TE Connectivity
D-Sub socket, 50 pole, standard, straight, solder pin, 1757830-5
Order No.: 71P3363
EAN: 4099891269050
MPN:
1757830-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.4218 € *
Available in 12 Days: 230 pcs. - if ordered today
Total Price:
76.42 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4218 €
2 pcs.
71.4952 €
5 pcs.
67.1636 €
10 pcs.
62.4274 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 1757830-5, TE Connectivity
Box mount D-Sub connector, Receptacle, Post diameter 0.76 mm, Vertical, Cable-to-Board, 50 Position, size 5, Socket, size 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |