1757830-2 | TE Connectivity
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 1757830-2
Order No.: 34P1418
EAN: 4099889782738
MPN:
1757830-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9019 € *
Standard delivery time from the manufacturer is: 22 Weeks
D-Sub socket, 1757830-2, TE
Box Mount D-Sub Connector, Receptacle, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 15 Position, Size 2, Socket, Size 20.
Features
- Unsealable
- Contact base material: Beryllium copper, brass
- Shell material: Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |