1757829-4 | TE Connectivity
D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 1757829-4
Order No.: 34P1405
EAN: 4099889782615
MPN:
1757829-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.9500 € *
Available in 12 Days: 275 pcs. - if ordered today
Total Price:
124.95 € *
Price list
Quantity
Price per unit*
1 pcs.
124.9500 €
2 pcs.
119.1785 €
5 pcs.
113.9306 €
10 pcs.
106.1242 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 1757829-4, TE
Box Mount D-Sub Connector, Plug, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 37 Position, Size 4, Pin, Size 20.
Features
- Unsealable
- Contact base material: Beryllium copper, brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |