1589946-7 | TE Connectivity

D-Sub connector, 1589946-7

Order No.: 71P2522
MPN:
1589946-7
1589946-7 TE Connectivity D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
449.3321 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
449.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
449.3321 €

Microminiature D Connector, 1589946-7, TE Connectivity

Dualobe, 2 row, Metal, 25 position, Plug, 30 AWG 7 strand, Color coded PTFE wire, 1.2 captive jackscrews.

Technical specifications
Filter Property Value
Attachment (rear panel) cable assembly
Pin number 25 pole
Grid 0.64 mm
Version pin header
Logistics
Property Value
Country of origin MX
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes