1589941-3 | TE Connectivity
D-Sub socket, 37 pole, standard, straight, 1589941-3
Order No.: 71P2521
MPN:
1589941-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
289.0153 € *
Available in 12 Days: 1 pcs. - if ordered today
Microminiature D Connector, 1589941-3, TE Connectivity
Dualobe, 2 row, Metal, 37 position, Receptacle, Vertical mount, Thru hole termination, 0.125 long, Gold leadframe, 1.2 x 0.200 mounting screw w/ 2 standoffs, Thread for 1.2 jackscrews.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Grid | 1.27 mm | |
| Pole image | standard | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |