1589694-2 | TE Connectivity
D-Sub connector, 1589694-2
Order No.: 71P2515
MPN:
1589694-2
Unit Price (€ / pc.)
870.7944 € *
Available in 5 Days: 1 pcs. - if ordered today
Microminiature D Connector, 1589694-2, TE Connectivity
Threaded coupling, Circular, Metal, 44 position, Plug, 30 AWG 7 strand, Color coded PTFE wire, Backshell.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | pin header | |
| Grid | 0.64 mm | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |