1589473-7 | TE Connectivity
D-Sub connector, 9 pole, crimp connection, 1589473-7
Order No.: 71P2507
EAN: 4099891268794
MPN:
1589473-7
Unit Price (€ / pc.)
402.8745 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
402.87 € *
Price list
Quantity
Price per unit*
1 pcs.
402.8745 €
2 pcs.
395.3894 €
*incl. VAT plus shipping costs
Subject to prior sale
Microminiature D Connector, 1589473-7, TE Connectivity
Dualobe, 2 row, Metal, 9 position, Plug, 30 AWG 7 strand, Color coded PTFE wire, 1.0 captive jackscrews.
Technical specifications
Attachment (rear panel) | cable assembly | |
Grid | 0.64 mm | |
Contact connection | crimp connection | |
Pin number | 9 pole | |
Version | pin header |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |