1589283-4 | TE Connectivity
D-Sub connector, 1589283-4
Order No.: 71P2502
EAN: 4099891268770
MPN:
1589283-4
Unit Price (€ / pc.)
40.6742 € *
Available in 5 Days: 499 pcs. - if ordered today
Total Price:
40.67 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6742 €
5 pcs.
38.5679 €
10 pcs.
36.0808 €
25 pcs.
32.9035 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 1589283-4, TE Connectivity
Standard, Nanonics jackscrew and retaining, Ring, 1,0 - 1,2 mm size, Hardware, Hex nut.
Technical specifications
Filter | Property | Value |
---|---|---|
Grid | 0.25 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73181900 |
Country of origin | MX |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |