1589062-2 | TE Connectivity
D-Sub connector, 1589062-2
Order No.: 71P2499
EAN: 4099891268763
MPN:
1589062-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
551.8030 € *
Available in 12 Days: 132 pcs. - if ordered today
Total Price:
551.80 € *
Price list
Quantity
Price per unit*
1 pcs.
551.8030 €
2 pcs.
541.3786 €
*incl. VAT plus shipping costs
Subject to prior sale
Microminiature D Connector, 1589062-2, TE Connectivity
Quick disconnect, Circular, Metal, 44 position, Receptacle, 30 AWG 7 strand, Color coded PTFE wire, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | socket header | |
| Grid | 0.64 mm | |
| Attachment (rear panel) | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |