1589057-5 | TE Connectivity
D-Sub connector, 1589057-5
Order No.: 71P2498
EAN: 4099891268756
MPN:
1589057-5
Unit Price (€ / pc.)
735.5985 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
735.60 € *
Price list
Quantity
Price per unit*
1 pcs.
735.5985 €
2 pcs.
691.6875 €
*incl. VAT plus shipping costs
Subject to prior sale
Microminiature D Connector, 1589057-5, TE Connectivity
Quick disconnect, Circular, Metal, 19 position, Plug, 30 AWG 7 strand, Color coded PTFE wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 19 pole | |
| Version | pin header | |
| Grid | 0.64 mm | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |