1589056-3 | TE Connectivity
D-Sub connector, 1589056-3
Order No.: 71P2497
EAN: 4099891268749
MPN:
1589056-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
294.6916 € *
Available in 12 Days: 11 pcs. - if ordered today
Microminiature D Connector, 1589056-3, TE Connectivity
Quick disconnect, Circular, Metal, 7 position, Receptacle, 30 awg 7 strand, Color coded PTFE wire, 30 centimeters, Flush mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Version | socket header | |
| Grid | 0.64 mm | |
| Attachment (rear panel) | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |