1589055-8 | TE Connectivity

D-Sub connector, 1589055-8

Order No.: 71P2496
MPN:
1589055-8
1589055-8 TE Connectivity D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
174.4183 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
348.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
174.4183 €

Microminiature D Connector, 1589055-8, TE Connectivity

Quick disconnect, Circular, Metal, 7 position, Plug, 30 AWG 7 strand, Color coded PTFE wire.

Technical specifications
Filter Property Value
Version pin header
Pin number 7 pole
Attachment (rear panel) cable assembly
Grid 0.64 mm
Logistics
Property Value
Customs tariff number 85444290
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No