1589055-1 | TE Connectivity
D-Sub connector, 1589055-1
Order No.: 71P2494
EAN: 4099891268725
MPN:
1589055-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.5981 € *
Available in 12 Days: 8 pcs. - if ordered today
Total Price:
260.60 € *
Price list
Quantity
Price per unit*
1 pcs.
260.5981 €
2 pcs.
255.7667 €
*incl. VAT plus shipping costs
Subject to prior sale
Microminiature D Connector, 1589055-1, TE Connectivity
Quick disconnect, Circular, Metal, 7 position, Plug, 30 AWG 7 strand, Color coded PTFE wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Version | pin header | |
| Grid | 0.64 mm | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |