1-1589815-2 | TE Connectivity
D-Sub socket, 25 pole, standard, angled, solder pin, 1-1589815-2
Order No.: 71P0604
EAN: 4099891264840
MPN:
1-1589815-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
216.1278 € *
Available in 12 Days: 29 pcs. - if ordered today
Total Price:
216.13 € *
Price list
Quantity
Price per unit*
1 pcs.
216.1278 €
3 pcs.
212.1175 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature D connector , 1-1589815-2, TE Connectivity
Dualobe, 2 row, LCP, 25 position, Receptacle, Horizontal mount, Surface termination, Gold leadframe, 1.2 x 0.160 mounting screw, Thread for 1.0 jackscrews.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 0.64 mm | |
| Pole image | standard | |
| Assembly | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |