1-1589475-0 | TE Connectivity
D-Sub plug, 65 pole, crimp connection, 1-1589475-0
Order No.: 71P0601
EAN: 4099891264826
MPN:
1-1589475-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
972.8488 € *
Available in 12 Days: 22 pcs. - if ordered today
Connector assembly, 1-1589475-0, TE Connectivity
Dualobe, 2 row, Metal, 65 position, Plug, 30 AWG 7 strand, Color coded PTFE wire, 1.0 captive jackscrews.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 65 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 0.64 mm | |
| Type of locking | threaded insert | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |