1-1589059-4 | TE Connectivity
D-Sub connector, 1-1589059-4
Order No.: 71P0597
EAN: 4099891264819
MPN:
1-1589059-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
505.1907 € *
Available in 12 Days: 1 pcs. - if ordered today
Miniature D connector , 1-1589059-4, TE Connectivity
Quick disconnect, Circular, Metal, 44 position, Plug, 30 AWG 7 strand, PTFE wire, Color coded per MIL-STD-681, System 1 (10 recurring solid colors), 20 centimeters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | pin header | |
| Attachment (rear panel) | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |