91515-1 | TE Connectivity
Crimping Pliers/Pressing Pliers, 91515-1
Order No.: 72P2176
MPN:
91515-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,505.4333 € *
Available in 12 Days: 1 pcs. - if ordered today
Hand crimping tool, 91515-1, TE Connectivity
Hand crimping tool, Premium crimp tooling, Not releasable, Not adjustable, Fixed in tool, TE Product Specification (114-).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | contacts | |
| Crimping Range (AWG) | AWG 30-20 | |
| Length | 296.93 mm | |
| Weight | 600 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |