734870-1 | TE Connectivity
Crimping pliers for rectangular contacts, AWG 24-20, TE Connectivity 734870-1
Order No.: 35P7365
EAN: 4099891356927
MPN:
734870-1
Unit Price (€ / pc.)
2,370.9441 € *
Standard delivery time from the manufacturer is: 18 Weeks
Crimp tool, 734870-1, TE
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, fixed in tool, manual.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (AWG) | AWG 24-20 | |
| Length | 230 mm | |
| Weight | 685 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84678900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |