734520-1 | TE Connectivity
Crimping pliers for quick connect terminals, AWG 22-20, TE Connectivity 734520-1
Order No.: 35P7360
EAN: 4099891356903
MPN:
734520-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
901.425 € *
Standard delivery time from the manufacturer is: 15 Weeks
Crimp tool, 734520-1, TE
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, fixed in tool, manual.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | quick connect terminals | |
| Crimping Range (AWG) | AWG 22-20 | |
| Length | 200 mm | |
| Weight | 460 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84678900 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |