169481-2 | TE Connectivity
Crimping pliers for AMP MOD-4 contacts, 0.03-0.56 mm², AWG 32-20, TE Connectivity 169481-2
Order No.: 35P7418
EAN: 4099891357146
MPN:
169481-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
707.9905 € *
Standard delivery time from the manufacturer is: 12 Weeks
Crimp tool, 169481-2, TE
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, fixed in tool, manual.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | AMP MOD-4 contacts | |
| Crimping Range (mm²) | 0.03-0.56 mm² | |
| Crimping Range (AWG) | AWG 32-20 | |
| Length | 202 mm | |
| Weight | 321 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |