T2193501120-000 | TE Connectivity
Pin contact, 120 mm², crimp connection, T2193501120-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.5872 € *
Available in 12 Days: 8 pcs. - if ordered today
Total Price:
79.59 € *
Price list
Quantity
Price per unit*
1 pcs.
79.5872 €
2 pcs.
74.4464 €
5 pcs.
69.9363 €
10 pcs.
65.0097 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, T2193501120-000, TE Connectivity
Connector contact, Pin, Silver, 0000 AWG Wire size, 120 mm² Wire size, Crimp, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 120 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated | |
| Contact surface Connection range | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |