T2192502050-000 | TE Connectivity
Receptacle, 50 mm², AWG 1, crimp connection, T2192502050-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.9304 € *
Available in 12 Days: 260 pcs. - if ordered today
Total Price:
54.93 € *
Price list
Quantity
Price per unit*
1 pcs.
54.9304 €
2 pcs.
51.3842 €
5 pcs.
48.2664 €
10 pcs.
44.8630 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, T2192502050-000, TE Connectivity
Connector contact, Socket, Silver, 0 AWG Wire size, 50 mm² Wire size, Crimp, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 50 mm² | |
| AWG cross-section | AWG 1 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated | |
| Contact surface Connection range | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |