T2060001035-000 | TE Connectivity
Pin contact, 35 mm², AWG 2, crimp connection, T2060001035-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7496 € *
Available in 12 Days: 199 pcs. - if ordered today
Total Price:
30.75 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7496 €
2 pcs.
28.7742 €
5 pcs.
27.0249 €
10 pcs.
25.1209 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, T2060001035-000, TE Connectivity
Connector contact, Pin, Silver, 2 AWG Wire size, 35 mm² Wire size, Crimp, Copper alloy, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 35 mm² | |
| AWG cross-section | AWG 2 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated | |
| Contact surface Connection range | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |