T2050002025-000 | TE Connectivity
Receptacle, 25 mm², AWG 4, crimp connection, T2050002025-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: 22 Weeks
Socket contact, T2050002025-000, TE Connectivity
Connector contact, Socket, Silver, 4 AWG Wire size, 25 mm² Wire size, Crimp, Copper alloy, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 25 mm² | |
| AWG cross-section | AWG 4 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated | |
| Contact surface Connection range | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |