T2040002015-000 | TE Connectivity
Receptacle, 1.5 mm², AWG 16, crimp connection, T2040002015-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Available in 12 Days: 10,255 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5113 €
25 pcs.
1.4042 €
50 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, T2040002015-000, TE Connectivity
Connector contact, Socket, Silver, Silver, 16 AWG Wire size, 1.5 mm² Wire size, Crimp, Copper alloy, Wire & Cable, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated | |
| Contact surface Connection range | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |