T2030012040-000 | TE Connectivity
Receptacle, 4 mm², AWG 12, crimp connection, T2030012040-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7362 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4030 €
25 pcs.
4.1055 €
50 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw connector, T2030012040-000, TE Connectivity
The T2030012040-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 4 mm² | |
| AWG cross-section | AWG 12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| Contact surface Connection range | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |