936612-1 | TE Connectivity

Tab, 0.85-2.0 mm², AWG 18-14, crimp connection, tin-plated, 936612-1

Order No.: 35P8954
EAN: 4099889639605
MPN:
936612-1
936612-1 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1178 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
824.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
7000 pcs.
0.1178 €

Contacts for motor vehicles, 936612-1, TE Connectivity

Receptacle Style: Straight, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Insulated: Yes, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 14 - 18 AWG, Wire Size: 0.85 - 2 mm², Wire Size Search: 0.85 mm², 1 mm², 2 mm², Wire Size Search: 14 AWG, 16 AWG, 18 AWG, Tab Length: 27.5 mm, Operating Temperature (Max): 120 °C, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.85-2.0 mm²
AWG cross-section AWG 18-14
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.65-3 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes