917683-1 | TE Connectivity

Receptacle, 0.3-0.35 mm², AWG 22-20, crimp connection, 917683-1

Order No.: 35P4359
EAN: 4099889637434
MPN:
917683-1
917683-1 TE Connectivity Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0393 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
942.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
24000 pcs.
0.0393 €

Wire-to-board connector contact, 917683-1, TE Connectivity

Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.4 - 1.8 mm, Wire Size: 22 - 20 AWG, Wire Size: 0.3 - 0.53 mm², Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.3-0.35 mm²
AWG cross-section AWG 22-20
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Insulation diameter 1.4-1.8 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes