881111-1 | TE Connectivity

Receptacle, 0.52-2.08 mm², AWG 20-14, crimp connection, 881111-1

Order No.: 72P2061
EAN: 4099889987454
MPN:
881111-1
881111-1 TE Connectivity Crimp Contacts Image 1
881111-1 TE Connectivity Crimp Contacts Image 2
881111-1 TE Connectivity Crimp Contacts Image 3
881111-1 TE Connectivity Crimp Contacts Image 4
881111-1 TE Connectivity Crimp Contacts Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1000 € *
Available in 12 Days: 40,000 pcs. - if ordered today
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1000 €

Socket contact, 881111-1, TE Connectivity

Power contact, Contact, Tin, 20-14 AWG Wire size, 0.52-2.08 mm² Wire size, Wire & Cable, Crimp, Power, Socket.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.52-2.08 mm²
AWG cross-section AWG 20-14
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 3.3 mm
Logistics
Property Value
Country of origin BR
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes