881109-1 | TE Connectivity
Pin contact, 0.5-2 mm², AWG 20-14, crimp connection, 881109-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2368 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Pin contact, 881109-1, TE Connectivity
Power contact, Contact, 600 VAC, Tin, 20-14 AWG Wire size, 0.5-2 mm² Wire size, Wire & Cable, Crimp, Power, Pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5-2 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 3.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BR |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |