794576-4 | TE Connectivity
Pin contact, 0.3-0.5 mm², AWG 22-18, crimp connection, 794576-4
Order No.: 35P5331
EAN: 4099889638554
MPN:
794576-4
Pin contact, 794576-4, TE Connectivity
Pin Contact, Crimp Connection, Gold-plated, Phosphor Bronze, Cross-section: 0.3-0.5 mm², AWG 22-18
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.3-0.5 mm² | |
| AWG cross-section | AWG 22-18 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.5-2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |