776129-6 | TE Connectivity
Receptacle, 2.0 mm², AWG 20-16, crimp connection, tin-plated, 776129-6
Socket contact, 776129-6, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 2 mm², Wire Size Search: 2 mm², Wire Insulation Diameter: 2.39 mm, Operating Temperature Range: -30 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 2.0 mm² | |
| AWG cross-section | AWG 20-16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Insulation diameter | 2.39 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |